This module from Edwards Signaling features a blue color and operates within a temperature range of -35°C to 66°C. It has a current rating of 108mA and is designed for use with an operating supply voltage of 120V. The module measures 3.87 inches in size and has a height and length of 98.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMB120AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Blue |
| Current Rating | 108mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Blue |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 120V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMB120AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.