The 125XBRMG24D is a green LED module from Edwards Signaling with a current rating of 215mA. It operates within a temperature range of -35°C to 66°C and requires a 24V supply voltage. The module measures 3.87 inches in size and has a green lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMG24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Green |
| Current Rating | 215mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Green |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMG24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.