The 125XBRMR120AB is a 120V LED module from Edwards Signaling with a current rating of 108mA. It has a red color and is packaged in a module format. The device operates within a temperature range of -35°C to 66°C and is powered by 120V. The module measures 3.87 inches in size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMR120AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Red |
| Current Rating | 108mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 120V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMR120AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.