The 125XBRMR24DB is a 24V LED module from Edwards Signaling with a current rating of 215mA. It has a maximum operating temperature of 66°C and a minimum operating temperature of -35°C. The module is designed to operate within a 24V supply voltage and features a red color. It measures 3.87 inches in size and has a height and length of 98.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Current Rating | 215mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| Size | 3.87inch |
| RoHS | Not Compliant |