
The 125XBRMW120A is a module LED from Edwards Signaling with a current rating of 108mA and operating supply voltage of 120V. It has a maximum operating temperature of 66°C and a minimum operating temperature of -35°C. The module LED is 3.87 inches in size and has a white color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMW120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Current Rating | 108mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | White |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 120V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMW120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
