The 125XBRZB24D is a blue LED module from Edwards Signaling. It has a maximum operating temperature of 66°C and a minimum operating temperature of -35°C. The module operates on a 24V supply voltage and has a current rating of 215mA. It measures 3.87 inches in size and features a blue lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRZB24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Blue |
| Current Rating | 215mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Blue |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRZB24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.