
The 125XBRZG24D is a 24V LED module with a current rating of 215mA. It has a green color and is packaged in a module format. The module measures 98.4mm in height and length, and has a size of 3.87 inches. It operates within a temperature range of -35°C to 66°C, and is powered by a 24V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRZG24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Green |
| Current Rating | 215mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Green |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRZG24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
