
Edwards Signaling 281B-PL technical specifications.
| Approvals | UL |
| Color | White |
| Lens Color | White |
| Max Operating Temperature | 37.8°C |
| Reach SVHC Compliant | Unknown |
| Series | PL Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 281B-PL to view detailed technical specifications.
No datasheet is available for this part.
