
HORN/STROBE INDUSTRIAL
Sign in to ask questions about the Edwards Signaling 868STRC-N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edwards Signaling 868STRC-N5 technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| Length | 150mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 868STRC-N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
