
AIR SAMPLE TUBE; Accessory Type:Air sample tube, 120 in; Detector Type:-; For Use With:Four-wire Duct Smoke Detector SD-4WJ; Supply Voltage:-; Operating Temperature Min:-29 C; Operating Temperature Max:70 C; Product Range:-
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -29°C |
| Mount | Wire |
| RoHS | Not Compliant |
