Sign in to ask questions about the Eeco 177616G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eeco 177616G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Compliant |
Download the complete datasheet for Eeco 177616G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
