
This 10-position panel mount switch features copper alloy contacts plated with nickel and gold for reliable operation. It can withstand a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The switch is designed for panel mounting via soldering and has a mechanical life of 1,000,000 cycles. It is rated for a maximum voltage of 28V DC and 115V AC.
Sign in to ask questions about the Eeco 197601G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eeco 197601G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Not Compliant |
Download the complete datasheet for Eeco 197601G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
