This 10-position panel mount switch features copper alloy contacts plated with nickel and gold. It can operate at temperatures between -20°C and 75°C and is rated for a maximum DC voltage of 28V. The switch has a mechanical life of 1,000,000 cycles and is designed for panel mounting via soldering.
Sign in to ask questions about the Eeco 197605G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eeco 197605G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Not Compliant |
Download the complete datasheet for Eeco 197605G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.