
This 10-position panel mount switch features copper alloy contacts with nickel and gold plating, and is rated for operation up to 75°C. The switch is designed for panel mounting via soldering and is suitable for use with DC voltages up to 28V. With a mechanical life of 1,000,000 cycles, this switch is built to withstand repeated use.
Sign in to ask questions about the Eeco 197619G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eeco 197619G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Not Compliant |
Download the complete datasheet for Eeco 197619G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.