
This 10-position panel mount switch from Eeco features copper alloy contacts with nickel and gold plating. It can operate within a temperature range of -20°C to 75°C and has a mechanical life of 1,000,000 cycles. The switch is rated for up to 28V DC and 115V AC.
Sign in to ask questions about the Eeco 197652GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eeco 197652GC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Positions | 10 |
| Weight | 9.92g |
| RoHS | Unconfirmed |
Download the complete datasheet for Eeco 197652GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.