
This 16-position single-pole single-throw switch features a maximum operating temperature range of -65°C to 85°C and a maximum voltage rating of 28V DC. It has a mechanical life of 20,000 cycles and is constructed with a copper alloy contact material with nickel and gold plating. The switch is mounted through a 2.54mm pitch and is packaged in a rail or tube format. It is made from nylon and glass materials and has a weight of 0.86 grams.
Eeco 350035GS technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Weight | 0.86g |
| RoHS | Compliant |
No datasheet is available for this part.