RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
EF Johnson Technologies 131-1403-016 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.