Right-angle RF MCX connector for board mounting. Features a female contact gender and solder termination. Insulated with TEFLON for reliable performance.
EF Johnson Technologies 133-3701-311 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | 133 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.