RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
EF Johnson Technologies 142-0207-011 technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.