RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack
EF Johnson Technologies 142-0307-416 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.