RF SMA connector, female, board mount receptacle with a straight mounting style. Features a solder terminal with gold plating for reliable termination. Constructed with a durable polytetrafluoroethylene insulator.
EF Johnson Technologies 142-0701-231 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.