RF SMA Connector, Female, Panel Mount, Jack
EF Johnson Technologies 142-1701-586 technical specifications.
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | 142-1701-586 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.