SMA jack RF connector uses an end-launch straight receptacle configuration with tab contact solder termination. It supports 50 ohm systems to 18 GHz with a 335 Vrms working voltage. Brass body construction has a gold finish, with beryllium-copper gold-plated contacts and PTFE insulation. The operating temperature range is -65 to +165 °C, and minimum mating durability is 500 cycles.
Checking distributor stock and pricing after the page loads.
| Series | SMA |
| Connector Type | Standard |
| Termination Type | Solder |
| Termination Style | Receptacle |
| Gender | Jack |
| Mounting Style | End Launch |
| Body Style | Straight |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Insulator Material | PTFE |
| Maximum Frequency | 18GHz |
| Durability | 500cycles min |
| Operating Temperature Range | -65 to +165°C |
| Impedance | 50Ohms |
| Working Voltage | 335Vrms |
| Insulation Resistance | 5000MOhms min |
| Number of Ports | 1 |
These are design resources that include the EF Johnson 142-0701-851
Demo manual for DC1974, a dual 14-bit ADC evaluation board featuring LTC2123 and LTC2122 with JESD204B outputs, supporting sample rates up to 250Msps.