Efficient Power Conversion EPC2001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.