N-Channel Gallium Nitride (GaN) Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high-performance power applications. Features a continuous drain current (I(D)) of 10A and a drain-source voltage (V(DS)) of 40V, with a low on-resistance (R(DS(on))) of 0.016 ohms. This single-element device utilizes a 5-terminal configuration and is HALOGEN FREE and ROHS COMPLIANT.
Efficient Power Conversion EPC2014C technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2014C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.