Power Field-Effect Transistor, 60A I(D), 30V, 0.0013ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, 6.05 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, DIE-30
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 30 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |