N-Channel Silicon Metal-oxide Semiconductor FET, a power field-effect transistor designed for high-performance applications. Features a low on-resistance of 0.007 ohms and a maximum drain current of 16A. Operates efficiently within a temperature range of -40°C to 150°C. This single-element device offers a 100V breakdown voltage.
Efficient Power Conversion EPC2045 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2045 to view detailed technical specifications.
No datasheet is available for this part.