N-Channel Gallium Nitride (GaN) Power Field-Effect Transistor designed for high-performance applications. Features a low on-resistance of 0.53 ohms and a drain-source voltage rating of 65V. This single-element device utilizes Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) technology. The component is HALOGEN FREE and ROHS COMPLIANT, supplied in a DIE-6 package with 6 terminals.
Efficient Power Conversion EPC8002 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.