N-Channel Gallium Nitride Power Field-Effect Transistor featuring a 100V breakdown voltage and a low on-resistance of 0.16 ohms. This single-element device offers a continuous drain current capability of 2.7A. Designed with a 6-terminal package, it is HALOGEN FREE and ROHS COMPLIANT, suitable for demanding power applications.
Efficient Power Conversion EPC8010 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.