Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VT43N2 Datasheet | Eg&G
Browse
Manufacturers
API
BOM
Account
EGANDG
VT43N2
Datasheet
Eg&G
VT43N2
VT43N2
VT43N2
Mounting
Through Hole
Power
400mW
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Eg&G VT43N2 technical specifications.
General
Fall Time
18ms
Max Operating Temperature
75°C
Min Operating Temperature
-40°C
Mount
Through Hole
Power Dissipation
400mW
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account