Sign in to ask questions about the Eg&G VT935G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eg&G VT935G technical specifications.
| Fall Time | 5ms |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 80mW |
| Series | VT900 |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Eg&G VT935G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
