Vactrol, Axial, 2.0 V @ 20 mA (LED), 40 mA (Max.) (LED), -40 C, 75 C
Checking distributor stock and pricing after the page loads.
Eg&G VTL5C4 technical specifications.
| Input Current | 40mA |
| Isolation Voltage | 2.5kV |
| Number of Channels | 1 |
| Output Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.