390162
Egston 390162 technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm |
| Output Current | 333mA |
| Output Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.