The N2EFSW390-264VAC/18VDC0,33A is a plug-in AC-DC converter with a maximum input voltage of 264V and a minimum input voltage of 90V. It has a nominal output voltage of 18V and an output current of 330mA, with a maximum output power of 6W. The converter is designed for use in applications where a compact, high-power conversion is required, and it is suitable for use in a variety of environments. The device is not compliant with the Reach SVHC regulations. The physical dimensions of the converter are 50mm in width.
Egston N2EFSW390-264VAC/18VDC0,33A technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 330mA |
| Max Output Power | 6W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.