The Egston N2GFSW324V24W is a single-output DC-DC converter with an efficiency of 90% and an operating temperature range of 0 to 40°C. It has a maximum output current of 1A and a nominal output voltage of 24V. The converter is available in multiple output connector sizes, including 0.7 x 2.35 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, and 2.5 x 5.5 x 12 mm. The device has a depth of 43mm and a length of 80mm, with a weight of 115g and a width of 55mm.
Egston N2GFSW324V24W technical specifications.
| Depth | 43mm |
| Efficiency | 90% |
| Length | 80mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.35 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm |
| Output Current | 1A |
| Output Voltage | 24V |
| Weight | 115g |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.