ADJUSTABLE RATCHET HANDLE; Body Material:Thermoplastic; Diameter:4.09; Features:Brass Insert; For use in tight spaces; Thread Size - Imperial:3/8-16
EHC 05AR41BI3716 technical specifications.
| Body Material | Thermoplastic |
| Diameter | 4.09inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 05AR41BI3716 to view detailed technical specifications.
No datasheet is available for this part.