
EHC (ELECTRONIC HARDWARE) MS91528-0E1B ROUND SKIRTED KNOB WITH DOT IND, 3.175MM
EHC MS91528-0E1B technical specifications.
| Color | Black |
| Finish | Matte |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
