
ROUND POINTER SKIRTED KNOB, 3.175MM; Knob / Dial Style:Pointer Skirted; Shaft Diameter:3.175mm; Knob Diameter:12.7mm; Shaft Type:Round; Knob Material:PC (Polycarbonate); Product Range:-; Body Material:Polycarbonate; Colour:Black ;RoHS Compliant: Yes
Sign in to ask questions about the EHC MS91528-0K1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EHC MS91528-0K1B technical specifications.
| Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for EHC MS91528-0K1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.