EHC MS91528-1E2B technical specifications.
| Body Material | Polycarbonate |
| Color | Black |
| Finish | Matte |
| Material | Polycarbonate |
| RoHS | Not Compliant |
Download the complete datasheet for EHC MS91528-1E2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
