Silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device has a unidirectional polarity and is constructed with a silicon diode element. It features a maximum reverse voltage of 82V and a minimum breakdown voltage of 77V, with a maximum non-repetitive peak reverse power dissipation of 150mW and a maximum power dissipation of 0.8W.
EIC Semiconductor BZD27-C82 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 82 |
| Breakdown Voltage-Min | 77 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Power Dissipation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZD27-C82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.