Lamps, Standard: #1003, S. C. bayonet base, Type: B-6, Voltage: 12.8 V, Current: .94 A
Eiko 1003 technical specifications.
| Height | 1inch |
| Length | 2.75inch |
| Mount | Standard |
| Weight | 0.0166lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.