Eiko 120PSB5 technical specifications.
| Package/Case | 120 |
| Current Rating | 30mA |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 120PSB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
