Eiko 1460 technical specifications.
| Current Rating | 2.75A |
| Lens Color | Clear |
| Life (Hours) | 100Hour |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 1460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
