Eiko 161PK/10 technical specifications.
| Current Rating | 190mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 4000Hour |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 161PK/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
