
Lamp; Miniature Bayonet; 36 V; 1.19 in.; 0.43 in.; C-2F; 1000 hr
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Diameter | 0.43inch |
| Length | 1.19inch |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Voltage Rating | 36V |
| RoHS | Not Compliant |
