
LAMP, MINIATURE, FLUORESCENT, T-3-1/4, BAYONET BASE, 55 VOLT, 0.05 AMP, PK/10
Eiko 1835 technical specifications.
| Current Rating | 50mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| Voltage Rating | 55V |
| RoHS | Compliant |
No datasheet is available for this part.
