Sign in to ask questions about the Eiko 193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eiko 193 technical specifications.
| Current Rating | 330mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Mount | Base |
| Voltage Rating (AC) | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
