Eiko 194 technical specifications.
| Current Rating | 270mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 2500Hour |
| Mount | Standard |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.