Eiko 328PK/10 technical specifications.
| Current Rating | 200mA |
| Diameter | 0.23inch |
| Length | 0.63inch |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Mount | Flanges |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 328PK/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
