Sign in to ask questions about the Eiko 376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eiko 376 technical specifications.
| Current Rating | 60mA |
| Diameter | 0.23inch |
| Length | 0.63inch |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Mount | Flanges |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.